16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
HARTING Battery Punch Han® 6B - Assembly instruction

73101000007

DigiKey Part Number
1195-73101000007-ND
Manufacturer
Manufacturer Product Number
73101000007
Description
HAN-KIT - 16B REAR-MOUNT,16+GND,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
16B
Manufacturer
HARTING
Thread Size
M32
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Style
Side-Hood, Bottom-Base
Base Product Number
Number of Positions
16+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 156,84000 Kč3 156,84 Kč
102 683,64900 Kč26 836,49 Kč
252 515,81240 Kč62 895,31 Kč
502 395,90120 Kč119 795,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 156,84000 Kč
Unit Price with VAT:3 819,77640 Kč