24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407713

DigiKey Part Number
277-16445-ND
Manufacturer
Manufacturer Product Number
1407713
Description
HC-EVO-B24PT-BWD-HH-M32-PLRBK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Push In
Datasheet
 Datasheet
EDA/CAD Models
1407713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Side-Hood, Bottom-Base
Number of Positions
24+Ground
Size
B24
Thread Size
M32
Termination Style
Push In
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 211,30000 Kč2 211,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 211,30000 Kč
Unit Price with VAT:2 675,67300 Kč