Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA46-B1A2A

DigiKey Part Number
4614-RIA46-B1A2A-ND
Manufacturer
Manufacturer Product Number
RIA46-B1A2A
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Process, Resistance, Thermistor, Thermocouple, Voltage
Measuring Range
Multiple
Display Type
LCD - Tri Color Characters, Backlight
Number of Characters Per Row
5
Display Characters - Height
-
Output Type
Analog
Voltage - Supply
20 ~ 250VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof, NEMA 4X
Features
-
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 352,88000 Kč18 352,88 Kč
Manufacturers Standard Package
Unit Price without VAT:18 352,88000 Kč
Unit Price with VAT:22 206,98480 Kč