
B125S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B125S-SLIMTR-ND - Tape & Reel (TR) 4878-B125S-SLIMCT-ND - Cut Tape (CT) 4878-B125S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125S-SLIM |
Description | BRIDGE RECT 1P 250V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125S-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 2,78266 Kč | 1 391,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,32028 Kč | 3 480,42 Kč |
| 3 000 | 2,08671 Kč | 6 260,13 Kč |
| 4 500 | 1,96765 Kč | 8 854,42 Kč |
| 7 500 | 1,83371 Kč | 13 752,82 Kč |
| 10 500 | 1,75435 Kč | 18 420,67 Kč |
| 15 000 | 1,67721 Kč | 25 158,15 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











