
CP30293 | |
|---|---|
DigiKey Part Number | 3185-CP30293-ND |
Manufacturer | |
Manufacturer Product Number | CP30293 |
Description | DUST COVER USB2-B BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,04000 Kč | 17,04 Kč |
| 10 | 14,55700 Kč | 145,57 Kč |
| 25 | 13,64120 Kč | 341,03 Kč |
| 50 | 12,99240 Kč | 649,62 Kč |
| 100 | 12,37020 Kč | 1 237,02 Kč |
| 300 | 11,44563 Kč | 3 433,69 Kč |
| 500 | 11,03978 Kč | 5 519,89 Kč |
| 1 000 | 10,51274 Kč | 10 512,74 Kč |
| 2 500 | 9,85446 Kč | 24 636,15 Kč |
| Unit Price without VAT: | 17,04000 Kč |
|---|---|
| Unit Price with VAT: | 20,61840 Kč |











