



09120063041 | |
|---|---|
DigiKey Part Number | 1195-1366-ND |
Manufacturer | |
Manufacturer Product Number | 09120063041 |
Description | INSERT MALE 4+2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 4+2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120063041 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han® C, Han® D |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 4+2+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,65000 Kč | 476,65 Kč |
| 10 | 405,13500 Kč | 4 051,35 Kč |
| 30 | 374,91933 Kč | 11 247,58 Kč |
| 50 | 361,64860 Kč | 18 082,43 Kč |
| 100 | 344,39870 Kč | 34 439,87 Kč |
| 250 | 322,85936 Kč | 80 714,84 Kč |
| 500 | 307,46826 Kč | 153 734,13 Kč |
| Unit Price without VAT: | 476,65000 Kč |
|---|---|
| Unit Price with VAT: | 576,74650 Kč |






















