



19120080729 | |
|---|---|
DigiKey Part Number | 1195-5331-ND |
Manufacturer | |
Manufacturer Product Number | 19120080729 |
Description | CONN HOOD CPLNG BOTTOM ENTRY M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19120080729 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.807" L x 1.051" W x 1.988" H (45.90mm x 26.70mm x 50.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Polycarbonate (PC) |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 10 | 379,47600 Kč | 3 794,76 Kč |
| 30 | 351,17067 Kč | 10 535,12 Kč |
| 50 | 338,73980 Kč | 16 936,99 Kč |
| 100 | 322,58180 Kč | 32 258,18 Kč |
| 250 | 302,40480 Kč | 75 601,20 Kč |
| 500 | 287,98924 Kč | 143 994,62 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |






















