



09120083101 | |
|---|---|
DigiKey Part Number | 1195-1376-ND |
Manufacturer | |
Manufacturer Product Number | 09120083101 |
Description | INSERT FEMALE 8POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120083101 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Ground | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| 10 | 364,56700 Kč | 3 645,67 Kč |
| 30 | 337,35400 Kč | 10 120,62 Kč |
| 50 | 325,41860 Kč | 16 270,93 Kč |
| 100 | 309,89270 Kč | 30 989,27 Kč |
| 250 | 290,50900 Kč | 72 627,25 Kč |
| 500 | 276,65914 Kč | 138 329,57 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |






















