
09120080301 | |
|---|---|
DigiKey Part Number | 1195-1370-ND |
Manufacturer | |
Manufacturer Product Number | 09120080301 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09120080301 Models |
Category | Size / Dimension 1.807" L x 1.142" W x 0.728" H (45.90mm x 29.00mm x 18.50mm) |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Chromate |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 10 | 382,79400 Kč | 3 827,94 Kč |
| 30 | 354,23633 Kč | 10 627,09 Kč |
| 50 | 341,69620 Kč | 17 084,81 Kč |
| 100 | 325,39550 Kč | 32 539,55 Kč |
| 250 | 305,04216 Kč | 76 260,54 Kč |
| 500 | 290,50146 Kč | 145 250,73 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |














