
09120062765 | |
|---|---|
DigiKey Part Number | 09120062765-ND |
Manufacturer | |
Manufacturer Product Number | 09120062765 |
Description | HAN Q 4/2 FEMALE AXIAL SCREW INS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062765 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,20000 Kč | 1 014,20 Kč |
| 10 | 862,05200 Kč | 8 620,52 Kč |
| 30 | 797,77000 Kč | 23 933,10 Kč |
| 50 | 769,55160 Kč | 38 477,58 Kč |
| 100 | 732,85750 Kč | 73 285,75 Kč |
| 250 | 687,04532 Kč | 171 761,33 Kč |
| Unit Price without VAT: | 1 014,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,18200 Kč |













