
09120062762 | |
|---|---|
DigiKey Part Number | 09120062762-ND |
Manufacturer | |
Manufacturer Product Number | 09120062762 |
Description | HAN Q 4/2 FEMALE AXIAL SCREW/QUI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062762 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bag | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,96000 Kč | 1 189,96 Kč |
| 10 | 1 011,43200 Kč | 10 114,32 Kč |
| 30 | 936,02100 Kč | 28 080,63 Kč |
| 50 | 902,91400 Kč | 45 145,70 Kč |
| 100 | 859,86180 Kč | 85 986,18 Kč |
| 250 | 806,10988 Kč | 201 527,47 Kč |
| Unit Price without VAT: | 1 189,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,85160 Kč |























