Base - Panel Mount 90° Connector Side Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120080902

DigiKey Part Number
1195-6633-ND
Manufacturer
Manufacturer Product Number
09120080902
Description
CONN BASE SIDE ENTRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09120080902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
1.807" L x 1.181" W x 1.299" H (45.90mm x 30.00mm x 33.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Thermoplastic
Connector Type
Base - Panel Mount 90°
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10304,59700 Kč3 045,97 Kč
30281,85600 Kč8 455,68 Kč
50271,88220 Kč13 594,11 Kč
100258,90950 Kč25 890,95 Kč
250242,71252 Kč60 678,13 Kč
500231,14052 Kč115 570,26 Kč
Manufacturers Standard Package
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč