
09120080527 | |
|---|---|
DigiKey Part Number | 1195-1372-ND |
Manufacturer | |
Manufacturer Product Number | 09120080527 |
Description | CONN HOOD SIDE ENTRY PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09120080527 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 189,02400 Kč | 1 890,24 Kč |
| 30 | 174,92033 Kč | 5 247,61 Kč |
| 50 | 168,72320 Kč | 8 436,16 Kč |
| 100 | 160,67040 Kč | 16 067,04 Kč |
| 250 | 150,61612 Kč | 37 654,03 Kč |
| 500 | 143,43398 Kč | 71 716,99 Kč |
| 1 000 | 136,59556 Kč | 136 595,56 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |



















