



09120173001 | |
|---|---|
DigiKey Part Number | 1195-1382-ND |
Manufacturer | |
Manufacturer Product Number | 09120173001 |
Description | INSERT MALE 17POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 17 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120173001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,06000 Kč | 422,06 Kč |
| 10 | 358,70900 Kč | 3 587,09 Kč |
| 30 | 331,95033 Kč | 9 958,51 Kč |
| 50 | 320,20280 Kč | 16 010,14 Kč |
| 100 | 304,92250 Kč | 30 492,25 Kč |
| 250 | 285,85080 Kč | 71 462,70 Kč |
| 500 | 272,22480 Kč | 136 112,40 Kč |
| Unit Price without VAT: | 422,06000 Kč |
|---|---|
| Unit Price with VAT: | 510,69260 Kč |















