



09120080327 | |
|---|---|
DigiKey Part Number | 1195-1371-ND |
Manufacturer | |
Manufacturer Product Number | 09120080327 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09120080327 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.807" L x 1.130" W x 0.768" H (45.90mm x 28.70mm x 19.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,62000 Kč | 1 986,20 Kč |
| 30 | 183,80233 Kč | 5 514,07 Kč |
| 50 | 177,29460 Kč | 8 864,73 Kč |
| 100 | 168,83230 Kč | 16 883,23 Kč |
| 250 | 158,26696 Kč | 39 566,74 Kč |
| 500 | 150,72070 Kč | 75 360,35 Kč |
| 1 000 | 143,53498 Kč | 143 534,98 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |



















