26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

289-615

DigiKey Part Number
2946-289-615-ND
Manufacturer
Manufacturer Product Number
289-615
Description
IM DIN 41651
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - DIN 41651 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
289-615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male - DIN 41651
Control Side Cable Retainer
Latches
Positions / Poles
26
Features
-
Voltage - Rated
125VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 55°C
Length
-
Width
2.165" (55.00mm)
Wire Gauge
12-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 078,10000 Kč3 078,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 078,10000 Kč
Unit Price with VAT:3 724,50100 Kč