
0191250074 | |
|---|---|
DigiKey Part Number | 0191250074-ND |
Manufacturer | |
Manufacturer Product Number | 0191250074 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191250074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.345" (8.76mm) | |
Length - Overall | 1.165" (29.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.669" (16.99mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,20800 Kč | 122,08 Kč |
| 25 | 11,43720 Kč | 285,93 Kč |
| 50 | 10,88540 Kč | 544,27 Kč |
| 100 | 10,36570 Kč | 1 036,57 Kč |
| 250 | 9,71668 Kč | 2 429,17 Kč |
| 500 | 9,25218 Kč | 4 626,09 Kč |
| 1 000 | 8,81015 Kč | 8 810,15 Kč |
| 2 500 | 8,25859 Kč | 20 646,47 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |











