



09120082633 | |
|---|---|
DigiKey Part Number | 1195-1373-ND |
Manufacturer | |
Manufacturer Product Number | 09120082633 |
Description | INSERT MALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120082633 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 Kč | 728,00 Kč |
| 10 | 618,76900 Kč | 6 187,69 Kč |
| 30 | 572,62933 Kč | 17 178,88 Kč |
| 50 | 552,36920 Kč | 27 618,46 Kč |
| 100 | 526,02510 Kč | 52 602,51 Kč |
| 250 | 493,13216 Kč | 123 283,04 Kč |
| Unit Price without VAT: | 728,00000 Kč |
|---|---|
| Unit Price with VAT: | 880,88000 Kč |



















