



19120080502 | |
|---|---|
DigiKey Part Number | 1195-5329-ND |
Manufacturer | |
Manufacturer Product Number | 19120080502 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080502 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.965" L x 1.142" W x 2.343" H (49.90mm x 29.00mm x 59.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,37000 Kč | 706,37 Kč |
| 10 | 600,41700 Kč | 6 004,17 Kč |
| 25 | 562,82200 Kč | 14 070,55 Kč |
| 50 | 535,96980 Kč | 26 798,49 Kč |
| 100 | 510,41100 Kč | 51 041,10 Kč |
| 250 | 478,49320 Kč | 119 623,30 Kč |
| Unit Price without VAT: | 706,37000 Kč |
|---|---|
| Unit Price with VAT: | 854,70770 Kč |




















