
09120080901 | |
|---|---|
DigiKey Part Number | 1195-5730-ND |
Manufacturer | |
Manufacturer Product Number | 09120080901 |
Description | CONN BASE SIDE ENTRY PG16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG16 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09120080901 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 1.807" L x 1.181" W x 1.299" H (45.90mm x 30.00mm x 33.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Thermoplastic |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 10 | 323,11700 Kč | 3 231,17 Kč |
| 30 | 299,01167 Kč | 8 970,35 Kč |
| 50 | 288,42860 Kč | 14 421,43 Kč |
| 100 | 274,66850 Kč | 27 466,85 Kč |
| 250 | 257,48588 Kč | 64 371,47 Kč |
| 500 | 245,21002 Kč | 122 605,01 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |
















