Male Insert without Contacts Gray 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120055001

DigiKey Part Number
1195-09120055001-ND
Manufacturer
Manufacturer Product Number
09120055001
Description
HAN Q 5/0 PUSH-IN MALE INSERT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 5 Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
400V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Contact Material
Copper Alloy
Number of Positions
5
Contact Finish
Silver
Size
A3
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1384,47000 Kč384,47 Kč
10326,81300 Kč3 268,13 Kč
30302,43433 Kč9 073,03 Kč
50291,72520 Kč14 586,26 Kč
100277,80770 Kč27 780,77 Kč
250260,42980 Kč65 107,45 Kč
500248,01494 Kč124 007,47 Kč
Manufacturers Standard Package
Unit Price without VAT:384,47000 Kč
Unit Price with VAT:465,20870 Kč