Female Module without Contacts Gray 12 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140125101

DigiKey Part Number
1195-09140125101-ND
Manufacturer
Manufacturer Product Number
09140125101
Description
HAN DD PUSH-IN MODULE, FEM. 0,14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 12 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09140125101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,06000 Kč603,06 Kč
10512,54000 Kč5 125,40 Kč
26479,10962 Kč12 456,85 Kč
50457,51700 Kč22 875,85 Kč
100435,69590 Kč43 569,59 Kč
250408,44888 Kč102 112,22 Kč
500388,98166 Kč194 490,83 Kč
Unit Price without VAT:603,06000 Kč
Unit Price with VAT:729,70260 Kč