
09140065101 | |
|---|---|
DigiKey Part Number | 1195-09140065101-ND |
Manufacturer | |
Manufacturer Product Number | 09140065101 |
Description | CONN 6POS FEMALE SPRING CLAMP 20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140065101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,87000 Kč | 455,87 Kč |
| 10 | 387,41300 Kč | 3 874,13 Kč |
| 26 | 362,15077 Kč | 9 415,92 Kč |
| 50 | 345,82860 Kč | 17 291,43 Kč |
| 100 | 329,33050 Kč | 32 933,05 Kč |
| 250 | 308,73192 Kč | 77 182,98 Kč |
| 500 | 294,01484 Kč | 147 007,42 Kč |
| Unit Price without VAT: | 455,87000 Kč |
|---|---|
| Unit Price with VAT: | 551,60270 Kč |



























