Male Module without Contacts Gray 12 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140125001

DigiKey Part Number
1195-09140125001-ND
Manufacturer
Manufacturer Product Number
09140125001
Description
HAN DD PUSH-IN MODULE, MALE 0,14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 12 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
09140125001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Push In
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,95000 Kč604,95 Kč
10514,17800 Kč5 141,78 Kč
26480,65231 Kč12 496,96 Kč
50458,98680 Kč22 949,34 Kč
100437,09440 Kč43 709,44 Kč
250409,76084 Kč102 440,21 Kč
500390,23146 Kč195 115,73 Kč
Unit Price without VAT:604,95000 Kč
Unit Price with VAT:731,98950 Kč