Male Module Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140065001

DigiKey Part Number
1195-09140065001-ND
Manufacturer
Manufacturer Product Number
09140065001
Description
CONN 6POS MALE SPRING CLAMP 20-1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Module Gray 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140065001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,48000 Kč443,48 Kč
10376,83000 Kč3 768,30 Kč
26352,25769 Kč9 158,70 Kč
50336,37540 Kč16 818,77 Kč
100320,32870 Kč32 032,87 Kč
250300,29324 Kč75 073,31 Kč
500285,97848 Kč142 989,24 Kč
Unit Price without VAT:443,48000 Kč
Unit Price with VAT:536,61080 Kč