


2153222051 | |
|---|---|
DigiKey Part Number | 900-2153222051-ND |
Manufacturer | |
Manufacturer Product Number | 2153222051 |
Description | MINIFIT JR SR M-M 5 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153222051 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 10 | 153,55800 Kč | 1 535,58 Kč |
| 25 | 143,92880 Kč | 3 598,22 Kč |
| 50 | 137,05820 Kč | 6 852,91 Kč |
| 100 | 130,51520 Kč | 13 051,52 Kč |
| 250 | 122,34612 Kč | 30 586,53 Kč |
| 500 | 116,51034 Kč | 58 255,17 Kč |
| 1 000 | 110,95511 Kč | 110 955,11 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |





