
19628162273 | |
|---|---|
DigiKey Part Number | 1195-19628162273-ND |
Manufacturer | |
Manufacturer Product Number | 19628162273 |
Description | HAN EMC/B 16B HSM2 HC DL M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side and Top Entry, Dual M40 B16 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B16 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M40 |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Side and Top Entry, Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 072,08000 Kč | 2 072,08 Kč |
| Unit Price without VAT: | 2 072,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 507,21680 Kč |






















