
09360161301 | |
|---|---|
DigiKey Part Number | 09360161301-ND |
Manufacturer | |
Manufacturer Product Number | 09360161301 |
Description | HAN 16B EX-HBM-DOUBLE LEVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09360161301 Models |
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -20°C ~ 40°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,75000 Kč | 924,75 Kč |
| 10 | 785,99700 Kč | 7 859,97 Kč |
| 25 | 736,80320 Kč | 18 420,08 Kč |
| 50 | 701,66080 Kč | 35 083,04 Kč |
| 100 | 668,20470 Kč | 66 820,47 Kč |
| 250 | 626,42744 Kč | 156 606,86 Kč |
| Unit Price without VAT: | 924,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,94750 Kč |







