
09360162601 | |
|---|---|
DigiKey Part Number | 09360162601-ND |
Manufacturer | |
Manufacturer Product Number | 09360162601 |
Description | HAN 16EX-M-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360162601 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,62000 Kč | 1 014,62 Kč |
| 10 | 862,34600 Kč | 8 623,46 Kč |
| 25 | 808,38960 Kč | 20 209,74 Kč |
| 50 | 769,82440 Kč | 38 491,22 Kč |
| 100 | 733,12210 Kč | 73 312,21 Kč |
| 250 | 687,28552 Kč | 171 821,38 Kč |
| Unit Price without VAT: | 1 014,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,69020 Kč |









