



09365162701 | |
|---|---|
DigiKey Part Number | 1195-7303-ND |
Manufacturer | |
Manufacturer Product Number | 09365162701 |
Description | HAN 16E EX FEMALE SCREW TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365162701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 10 | 859,91000 Kč | 8 599,10 Kč |
| 25 | 806,08800 Kč | 20 152,20 Kč |
| 50 | 767,63640 Kč | 38 381,82 Kč |
| 100 | 731,03490 Kč | 73 103,49 Kč |
| 250 | 685,33104 Kč | 171 332,76 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |











