
09365161301 | |
|---|---|
DigiKey Part Number | 1195-7272-ND |
Manufacturer | |
Manufacturer Product Number | 09365161301 |
Description | 16B EX BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09365161301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.646" L x 1.906" W x 1.232" H (118.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -20°C ~ 40°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,09000 Kč | 1 403,09 Kč |
| 10 | 1 192,70700 Kč | 11 927,07 Kč |
| 25 | 1 118,06800 Kč | 27 951,70 Kč |
| 50 | 1 064,74980 Kč | 53 237,49 Kč |
| 100 | 1 013,99340 Kč | 101 399,34 Kč |
| Unit Price without VAT: | 1 403,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,73890 Kč |

















