



1554V2GY | |
|---|---|
DigiKey Part Number | HM1817-ND |
Manufacturer | |
Manufacturer Product Number | 1554V2GY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554V2GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.128" (3.25mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Material Flammability Rating UL94 5VA |
Height 3.543" (90.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 59.5in² (384cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,49000 Kč | 1 084,49 Kč |
| 5 | 914,38800 Kč | 4 571,94 Kč |
| 10 | 850,19500 Kč | 8 501,95 Kč |
| 25 | 772,62120 Kč | 19 315,53 Kč |
| 50 | 728,77460 Kč | 36 438,73 Kč |
| Unit Price without VAT: | 1 084,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,23290 Kč |








