



1554V2GYCL | |
|---|---|
DigiKey Part Number | HM1818-ND |
Manufacturer | |
Manufacturer Product Number | 1554V2GYCL |
Description | BOX PC GRAY/CLR 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554V2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.128" (3.25mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 59.5in² (384cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,41000 Kč | 1 136,41 Kč |
| 5 | 958,26400 Kč | 4 791,32 Kč |
| 10 | 891,02900 Kč | 8 910,29 Kč |
| 25 | 809,75840 Kč | 20 243,96 Kč |
| 50 | 767,88840 Kč | 38 394,42 Kč |
| Unit Price without VAT: | 1 136,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,05610 Kč |








