756-5403/060-010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 1 142,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 581,66208 Kč
Datasheet
Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-5403/060-010

DigiKey Part Number
2946-756-5403/060-010-ND
Manufacturer
Manufacturer Product Number
756-5403/060-010
Description
CBL 5POS RCPT TO PLUG RA 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
WAGO Corporation
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
3.28' (1.00m)
1st Connector Number of Positions
5
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
756-5403/050-010WAGO Corporation02946-756-5403/050-010-ND1 142,29000 KčParametric Equivalent
1204010049Molex0900-1204010049-ND581,66208 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 736,53000 Kč1 736,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 736,53000 Kč
Unit Price with VAT:2 101,20130 Kč