
19365161422 | |
|---|---|
DigiKey Part Number | 1195-7283-ND |
Manufacturer | |
Manufacturer Product Number | 19365161422 |
Description | 16B EX HOOD TOP ENTRY, DOUBLE LE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365161422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.402" H (93.50mm x 43.00mm x 61.00mm) | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 022,62400 Kč | 10 226,24 Kč |
| Unit Price without VAT: | 1 022,62400 Kč |
|---|---|
| Unit Price with VAT: | 1 237,37504 Kč |

