Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19365161521

DigiKey Part Number
1195-7284-ND
Manufacturer
Manufacturer Product Number
19365161521
Description
16B EX HOOD SIDE ENTRY, DOUBLE L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19365161521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Housing Color
Blue
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-20°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 274,58000 Kč1 274,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,58000 Kč
Unit Price with VAT:1 542,24180 Kč