Male Insert without Contacts Gray 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360162602

DigiKey Part Number
09360162602-ND
Manufacturer
Manufacturer Product Number
09360162602
Description
HAN 16EX-M-C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09360162602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
90V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
Han® E
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 419,25000 Kč1 419,25 Kč
101 206,37700 Kč12 063,77 Kč
251 130,88520 Kč28 272,13 Kč
501 076,96220 Kč53 848,11 Kč
1001 025,62210 Kč102 562,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 419,25000 Kč
Unit Price with VAT:1 717,29250 Kč