
09360162701 | |
|---|---|
DigiKey Part Number | 09360162701-ND |
Manufacturer | |
Manufacturer Product Number | 09360162701 |
Description | HAN 16EX-F-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360162701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Screw | |
Voltage Rating | 90V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 40°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 10 | 859,91000 Kč | 8 599,10 Kč |
| 25 | 806,08800 Kč | 20 152,20 Kč |
| 50 | 767,63640 Kč | 38 381,82 Kč |
| 100 | 731,03490 Kč | 73 103,49 Kč |
| 250 | 685,33104 Kč | 171 332,76 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |











