



1858798 | |
|---|---|
DigiKey Part Number | 277-17245-ND |
Manufacturer | |
Manufacturer Product Number | 1858798 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1858798 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 207,29200 Kč | 2 072,92 Kč |
| 25 | 204,49520 Kč | 5 112,38 Kč |
| 50 | 202,73140 Kč | 10 136,57 Kč |
| 100 | 196,98850 Kč | 19 698,85 Kč |
| 250 | 184,41704 Kč | 46 104,26 Kč |
| 500 | 175,59326 Kč | 87 796,63 Kč |
| 1 000 | 169,55906 Kč | 169 559,06 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |

















