



1806258 | |
|---|---|
DigiKey Part Number | 277-17223-ND |
Manufacturer | |
Manufacturer Product Number | 1806258 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1806258 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 97,24200 Kč | 972,42 Kč |
| 25 | 95,70880 Kč | 2 392,72 Kč |
| 50 | 94,73880 Kč | 4 736,94 Kč |
| 100 | 93,90940 Kč | 9 390,94 Kč |
| 250 | 88,74260 Kč | 22 185,65 Kč |
| 500 | 84,30738 Kč | 42 153,69 Kč |
| 1 000 | 80,83621 Kč | 80 836,21 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |








