
0804549:0011 | |
|---|---|
DigiKey Part Number | 277-12580-ND |
Manufacturer | |
Manufacturer Product Number | 0804549:0011 |
Description | MARKER CARD PRINTED HORIZONTALLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 11 through 20 |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |















