Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.874" L x 1.693" W x 2.157" H (73.00mm x 43.00mm x 54.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,48000 Kč | 805,48 Kč |
| 10 | 684,64000 Kč | 6 846,40 Kč |
| 30 | 633,57967 Kč | 19 007,39 Kč |
| 50 | 611,15940 Kč | 30 557,97 Kč |
| 100 | 582,01630 Kč | 58 201,63 Kč |
| 250 | 545,62548 Kč | 136 406,37 Kč |
| Unit Price without VAT: | 805,48000 Kč |
|---|---|
| Unit Price with VAT: | 974,63080 Kč |












