
B125S2A-SLIM | |
|---|---|
DigiKey Part Number | 4878-B125S2A-SLIMTR-ND - Tape & Reel (TR) 4878-B125S2A-SLIMCT-ND - Cut Tape (CT) 4878-B125S2A-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125S2A-SLIM |
Description | BRIDGE RECT 1P 250V 2.3A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125S2A-SLIM Models |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package TO-269AA MINIDIL SLIM |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B125S2A-SLIM | Diotec Semiconductor | 764 | 4878-B125S2A-SLIMCT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 4,47050 Kč | 447,05 Kč |
| 500 | 3,35632 Kč | 1 678,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,81219 Kč | 4 218,28 Kč |
| 3 000 | 2,53754 Kč | 7 612,62 Kč |
| 4 500 | 2,39755 Kč | 10 788,97 Kč |
| 7 500 | 2,24009 Kč | 16 800,67 Kč |
| 10 500 | 2,14682 Kč | 22 541,61 Kč |
| 15 000 | 2,05614 Kč | 30 842,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











