
1648128 | |
|---|---|
DigiKey Part Number | 277-4389-ND |
Manufacturer | |
Manufacturer Product Number | 1648128 |
Description | INSERT FEMALE 6POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1648128 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC), Glass Filled |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Size B6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |





















