
1407619 | |
|---|---|
DigiKey Part Number | 277-9904-ND |
Manufacturer | |
Manufacturer Product Number | 1407619 |
Description | CONN HOOD SIDE OR TOP ENTRY SZB6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side or Top Entry B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407619 Models |
Category | Size B6 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 2.362" L x 1.929" W x 2.382" H (60.00mm x 49.00mm x 60.50mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Side or Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

























