



1424228 | |
|---|---|
DigiKey Part Number | 277-1424228-ND |
Manufacturer | |
Manufacturer Product Number | 1424228 |
Description | CONN INSERT FEMALE 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 12 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424228 Models |
Category | Voltage Rating 250V |
Manufacturer Phoenix Contact | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,43000 Kč | 362,43 Kč |
| Unit Price without VAT: | 362,43000 Kč |
|---|---|
| Unit Price with VAT: | 438,54030 Kč |








