Male Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424221

DigiKey Part Number
277-1424221-ND
Manufacturer
Manufacturer Product Number
1424221
Description
HC-M-04-PT-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1424221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
830V
Packaging
Bulk
Current Rating (Amps)
40A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Contact Material
Copper Alloy
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,92000 Kč414,92 Kč
Manufacturers Standard Package
Unit Price without VAT:414,92000 Kč
Unit Price with VAT:502,05320 Kč