
1418784 | |
|---|---|
DigiKey Part Number | 1418784-ND |
Manufacturer | |
Manufacturer Product Number | 1418784 |
Description | CONN D-SUB PIN 26-28 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1418784 Models |
Category | Contact Form Machined |
Manufacturer Phoenix Contact | Wire Gauge 26-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 7.87µin (0.200µm) |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




