
1605611 | |
|---|---|
DigiKey Part Number | 1605611-ND |
Manufacturer | |
Manufacturer Product Number | 1605611 |
Description | INSERT MALE 6POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605611 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Size B6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |












