
185793-1 | |
|---|---|
DigiKey Part Number | 1734-1872-ND |
Manufacturer | |
Manufacturer Product Number | 185793-1 |
Description | CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 185793-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,83400 Kč | 745,85 Kč |
| 50 | 28,41020 Kč | 1 420,51 Kč |
| 100 | 27,05380 Kč | 2 705,38 Kč |
| 250 | 25,35804 Kč | 6 339,51 Kč |
| 900 | 23,16639 Kč | 20 849,75 Kč |
| 1 800 | 22,06097 Kč | 39 709,75 Kč |
| 2 700 | 21,43904 Kč | 57 885,41 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











